Infineon BC856BW technical specifications.
| Package/Case | SOT-323 |
| Collector Emitter Breakdown Voltage | 65V |
| Collector Emitter Voltage (VCEO) | 900V |
| hFE Min | 200 |
| Max Collector Current | 100mA |
| Max Power Dissipation | 330mW |
| Polarity | PNP |
| Power Dissipation | 330mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Infineon BC856BW to view detailed technical specifications.
No datasheet is available for this part.