
PNP silicon bipolar junction transistor for small signal applications. Features a 45V collector-emitter breakdown voltage and 100mA maximum collector current. Operates with a 250MHz transition frequency and 330mW power dissipation. Packaged in a SOT-23-3 surface mount case, this RoHS compliant component offers a wide operating temperature range from -65°C to 150°C.
Infineon BC857AE6327HTSA1 technical specifications.
| Package/Case | SOT-23-3 |
| Collector Base Voltage (VCBO) | 50V |
| Collector Emitter Breakdown Voltage | 45V |
| Collector Emitter Voltage (VCEO) | 650mV |
| Collector-emitter Voltage-Max | 650mV |
| Contact Plating | Tin, Matte |
| Current Rating | -100mA |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 250MHz |
| Halogen Free | Not Halogen Free |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 45V |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 330mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Power Dissipation | 330mW |
| RoHS Compliant | Yes |
| Transition Frequency | 250MHz |
| DC Rated Voltage | -45V |
| RoHS | Compliant |
Download the complete datasheet for Infineon BC857AE6327HTSA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
