Infineon BC857CWE6433HTMA1 technical specifications.
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Infineon BC857CWE6433HTMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.