Infineon BC857SH6327XT technical specifications.
| Package/Case | SOT-363 |
| Collector Base Voltage (VCBO) | 50V |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| RoHS | Compliant |
Download the complete datasheet for Infineon BC857SH6327XT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.