Infineon BCP49E6327HTSA1 technical specifications.
| Package/Case | SOT-223 |
| Pin Count | 4 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 6.5 |
| Package Width (mm) | 3.5 |
| Package Height (mm) | 1.6 |
| Mounting | Surface Mount |
| Jedec | TO-261AA |
| Type | NPN |
| Configuration | Single Dual Collector |
| Number of Elements per Chip | 1 |
| Maximum Collector-Emitter Voltage | 60V |
| Maximum Collector Base Voltage | 80V |
| Maximum Emitter Base Voltage | 10V |
| Maximum Continuous DC Collector Current | 0.5A |
| Maximum Power Dissipation | 1500mW |
| Maximum Base Emitter Saturation Voltage | [email protected]@100mAV |
| Maximum Collector-Emitter Saturation Voltage | [email protected]@100mAV |
| Minimum DC Current Gain | [email protected]@1V|4000@10mA@5V|10000@100mA@5V|2000@500mA@5V |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Cage Code | CG091 |
| EU RoHS | Yes |
| HTS Code | 8541290075 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Infineon BCP49E6327HTSA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.