Infineon BCP49H6359 technical specifications.
| Package/Case | TO-261-4 |
| Collector Emitter Breakdown Voltage | 60V |
| Collector-emitter Voltage-Max | 1V |
| Max Collector Current | 500mA |
| Max Power Dissipation | 1.5W |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Transition Frequency | 200MHz |
| RoHS | Compliant |
Download the complete datasheet for Infineon BCP49H6359 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
