Infineon BCP51-16 technical specifications.
| Package/Case | SOT-223 |
| Collector Base Voltage (VCBO) | 45V |
| Collector Emitter Saturation Voltage | 500mV |
| Emitter Base Voltage (VEBO) | 5V |
| Height | 1.6mm |
| Length | 6.5mm |
| Max Collector Current | 1A |
| Max Frequency | 125MHz |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Polarity | PNP |
| Power Dissipation | 1.5W |
| RoHS Compliant | Yes |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon BCP51-16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
