Infineon BCP53-16 technical specifications.
| Package/Case | SOT |
| Current | 15A |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Power Dissipation | 1.5W |
| RoHS Compliant | Yes |
| Voltage | 80V |
| RoHS | Compliant |
Download the complete datasheet for Infineon BCP53-16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.