
The BCP54-16H6778 is a surface mount NPN bipolar junction transistor with a maximum collector-emitter breakdown voltage of 45V and a maximum collector current of 100nA. It features a TO-261-4 package and a maximum power dissipation of 2W. The transistor is suitable for use in a variety of applications, including those requiring high voltage and low current handling. It is available in quantities of 1000 units, packaged in tape and reel format. The BCP54-16H6778 is manufactured by Infineon and meets the requirements of its intended applications within the specified operating temperature range.
Infineon BCP54-16H6778 technical specifications.
| Package/Case | TO-261-4 |
| Collector Emitter Breakdown Voltage | 45V |
| Collector-emitter Voltage-Max | 500mV |
| Max Breakdown Voltage | 45V |
| Max Collector Current | 100nA |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Transition Frequency | 100MHz |
| RoHS | Compliant |
Download the complete datasheet for Infineon BCP54-16H6778 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
