PNP Bipolar Junction Transistor (BJT) for surface mount applications, featuring a SOT-223 (TO-261AA) plastic package with gull-wing leads. This single-element transistor offers a maximum collector-emitter voltage of 20V and a maximum DC collector current of 1A, with a power dissipation of 3000mW. Key specifications include a minimum DC current gain of 50 at 5mA at 10V, and a typical transition frequency of 100MHz. Operating temperature range is -65°C to 150°C.
Infineon BCP6925E6327HTSA1 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOT-223 |
| Package/Case | SOT-223 |
| Package Description | Small Outline Transistor |
| Lead Shape | Gull-wing |
| Pin Count | 4 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 6.5 |
| Package Width (mm) | 3.5 |
| Package Height (mm) | 1.6 |
| Seated Plane Height (mm) | 1.8(Max) |
| Pin Pitch (mm) | 2.3 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | TO-261AA |
| Type | PNP |
| Configuration | Single Dual Collector |
| Number of Elements per Chip | 1 |
| Maximum Collector Base Voltage | 25V |
| Maximum Emitter Base Voltage | 5V |
| Maximum Collector-Emitter Voltage | 20V |
| Maximum DC Collector Current | 1A |
| Maximum Power Dissipation | 3000mW |
| Material | Si |
| Minimum DC Current Gain | 50@5mA@10V|160@500mA@1V|60@1A@1V |
| Maximum Transition Frequency | 100(Typ)MHz |
| Category | Bipolar Power |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Cage Code | CG091 |
| EU RoHS | Yes |
| HTS Code | 8541290075 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Infineon BCP6925E6327HTSA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.