Infineon BCP69USE6327 technical specifications.
| Package/Case | SOT-23-6 |
| Collector Emitter Breakdown Voltage | 20V |
| Collector-emitter Voltage-Max | 500mV |
| Current Rating | -1A |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 20V |
| Max Collector Current | 1A |
| Max Power Dissipation | 1.5W |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Transition Frequency | 100MHz |
| DC Rated Voltage | -20V |
| RoHS | Compliant |
Download the complete datasheet for Infineon BCP69USE6327 to view detailed technical specifications.
No datasheet is available for this part.
