Infineon BCR08PNH6727XTSA1 technical specifications.
| Package/Case | SOT-363-6 |
| Collector Base Voltage (VCBO) | 50V |
| Collector Emitter Breakdown Voltage | 50V |
| Collector Emitter Saturation Voltage | 300uV |
| Collector-emitter Voltage-Max | 300mV |
| Element Configuration | Dual |
| Emitter Base Voltage (VEBO) | 5V |
| Height | 0.8mm |
| hFE Min | 70 |
| Length | 2mm |
| Max Breakdown Voltage | 50V |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 250mW |
| RoHS Compliant | Yes |
| Transition Frequency | 170MHz |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon BCR08PNH6727XTSA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.