Infineon BCR116E6393 technical specifications.
| Package/Case | SOT-23 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon BCR116E6393 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.