Infineon BCR133SB6327XT technical specifications.
| Package/Case | SOT-363-6 |
| Collector Emitter Breakdown Voltage | 50V |
| Collector-emitter Voltage-Max | 300mV |
| Max Collector Current | 100mA |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Transition Frequency | 130MHz |
| RoHS | Compliant |
Download the complete datasheet for Infineon BCR133SB6327XT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.