Infineon BCR133SH6433 technical specifications.
| Package/Case | SOT-363-6 |
| Collector Emitter Breakdown Voltage | 50V |
| Collector Emitter Saturation Voltage | 300mV |
| Collector-emitter Voltage-Max | 300mV |
| Emitter Base Voltage (VEBO) | 10V |
| Height | 0.8mm |
| Length | 2mm |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Transition Frequency | 130MHz |
| Width | 1.25mm |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon BCR133SH6433 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.