Infineon BCR141SH6327XTSA1 technical specifications.
| Package/Case | SOT-363 |
| Collector Base Voltage (VCBO) | 10V |
| Collector Emitter Breakdown Voltage | 50V |
| Collector Emitter Saturation Voltage | 300mV |
| Collector Emitter Voltage (VCEO) | 300mV |
| Collector-emitter Voltage-Max | 300mV |
| Halogen Free | Halogen Free |
| hFE Min | 50 |
| Input Resistance | 22kR |
| Lead Free | Lead Free |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 250mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Transition Frequency | 130MHz |
| RoHS | Compliant |
Download the complete datasheet for Infineon BCR141SH6327XTSA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
