
The BCR141WE6327 is a surface mount NPN transistor from Infineon, packaged in a SOT-323-3 case. It has a collector-emitter breakdown voltage of 50V and a maximum collector current of 100mA. The transistor can handle a maximum power dissipation of 250mW and operates over a temperature range of -65°C to 150°C. It is lead-free and RoHS compliant.
Infineon BCR141WE6327 technical specifications.
| Package/Case | SOT-323-3 |
| Collector Emitter Breakdown Voltage | 50V |
| Collector-emitter Voltage-Max | 300mV |
| Current Rating | 100mA |
| hFE Min | 50 |
| Lead Free | Lead Free |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| RoHS Compliant | Yes |
| Transition Frequency | 130MHz |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Infineon BCR141WE6327 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
