Infineon BCR146 technical specifications.
| Package/Case | SOT |
| Collector Emitter Saturation Voltage | 300mV |
| Collector Emitter Voltage (VCEO) | 50V |
| Height | 0.9mm |
| hFE Min | 50 |
| Length | 2.9mm |
| Max Collector Current | 70mA |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 200mW |
| Packaging | Tape and Reel |
| Polarity | NPN |
| RoHS Compliant | Yes |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon BCR146 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.