Infineon BCR151FE6327 technical specifications.
| Package/Case | SOT-723 |
| Collector Emitter Breakdown Voltage | 50V |
| Collector-emitter Voltage-Max | 300mV |
| Current Rating | -50mA |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 50V |
| Max Collector Current | 50mA |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Transition Frequency | 120MHz |
| DC Rated Voltage | -50V |
| RoHS | Compliant |
Download the complete datasheet for Infineon BCR151FE6327 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.