PNP Silicon Bipolar Junction Transistor for small signal applications. Features a 50V collector-emitter breakdown voltage and a maximum collector current of 0.1A. Offers a minimum hFE of 120 and a transition frequency of 200MHz. Packaged in a compact SOT-323-3 surface-mount case, this RoHS and Halogen Free component operates from -65°C to 150°C with a maximum power dissipation of 250mW.
Infineon BCR169WH6327XTSA1 technical specifications.
| Package/Case | SOT-323-3 |
| Collector Base Voltage (VCBO) | 5V |
| Collector Emitter Breakdown Voltage | 50V |
| Collector Emitter Saturation Voltage | 300mV |
| Collector-emitter Voltage-Max | 300mV |
| Emitter Base Voltage (VEBO) | -5V |
| Halogen Free | Halogen Free |
| Height | 0.8mm |
| hFE Min | 120 |
| Input Resistance | 4.7kR |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Breakdown Voltage | 50V |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Power Dissipation | 250mW |
| RoHS Compliant | Yes |
| Transition Frequency | 200MHz |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon BCR169WH6327XTSA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.