Infineon BCR196W technical specifications.
| Package/Case | SOT |
| Collector Emitter Voltage (VCEO) | 50V |
| Halogen Free | Halogen Free |
| hFE Min | 50 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon BCR196W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.