The BCR198FE6327 is a bipolar junction transistor with a collector-emitter breakdown voltage of 50V and a maximum collector current of 100mA. It is packaged in a surface mount SOT-723 package and is lead free. The transistor has a maximum power dissipation of 250mW and a transition frequency of 190MHz. It is suitable for use in a variety of applications, including general-purpose switching and amplification. The device is rated for operation over a temperature range of -50V DC rated voltage.
Infineon BCR198FE6327 technical specifications.
| Package/Case | SOT-723 |
| Collector Emitter Breakdown Voltage | 50V |
| Collector-emitter Voltage-Max | 300mV |
| Current Rating | -70mA |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 50V |
| Max Collector Current | 100mA |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Transition Frequency | 190MHz |
| DC Rated Voltage | -50V |
| RoHS | Compliant |
Download the complete datasheet for Infineon BCR198FE6327 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.