Infineon BCR198SH6827 technical specifications.
| Package/Case | SOT-363-6 |
| Collector Emitter Breakdown Voltage | 50V |
| Collector-emitter Voltage-Max | 300mV |
| Max Collector Current | 100mA |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Transition Frequency | 190MHz |
| RoHS | Compliant |
Download the complete datasheet for Infineon BCR198SH6827 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
