Infineon BCR321U technical specifications.
| Package/Case | SC |
| Current Rating | 250mA |
| Max Input Voltage | 27V |
| Min Input Voltage | 1.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 1.4V |
| Number of Outputs | 1 |
| Output Current | 250mA |
| Output Voltage | 16V |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Infineon BCR321U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
