Infineon BCR401R technical specifications.
| Max Supply Voltage | 18V |
| Min Supply Voltage | 1.2V |
| Output Current | 60mA |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon BCR401R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
