Infineon BCR401RE6327HTSA1 technical specifications.
| Contact Plating | Tin, Matte |
| Dimming | PWM |
| Halogen Free | Not Halogen Free |
| Height | 1.1mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Max Output Current | 10mA |
| Max Power Dissipation | 330mW |
| Max Supply Voltage | 18V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Current | 10mA |
| Output Voltage | 16V |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| Power Dissipation | 330mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 540uA |
| RoHS | Compliant |
Download the complete datasheet for Infineon BCR401RE6327HTSA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
