Infineon BCR401RE6327XT technical specifications.
| Package/Case | SOT |
| Lead Free | Lead Free |
| Number of Outputs | 2 |
| Output Voltage | 16V |
| Packaging | Cut Tape |
| RoHS | Compliant |
Download the complete datasheet for Infineon BCR401RE6327XT to view detailed technical specifications.
No datasheet is available for this part.