Infineon BCR401RE6433HTMA1 technical specifications.
| Contact Plating | Tin |
| Max Output Current | 60mA |
| Mount | Surface Mount |
| Output Current | 60mA |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon BCR401RE6433HTMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
