Infineon BCR401W technical specifications.
| Package/Case | SOT |
| Halogen Free | Halogen Free |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 1.2V |
| Number of Outputs | 1 |
| Output Current | 10mA |
| Output Voltage | 16V |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Infineon BCR401W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
