Infineon BCR401WE6327HTSA1 technical specifications.
| Package/Case | SOT-343-4 |
| Max Supply Voltage | 18V |
| Mount | Surface Mount |
| Output Current | 60mA |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| RoHS Compliant | No |
| Supply Current | 540uA |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon BCR401WE6327HTSA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.