Infineon BCR401WH6327XTSA1 technical specifications.
| Package/Case | SOT-343-4 |
| Contact Plating | Tin, Matte |
| Dimming | PWM |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Output Current | 10mA |
| Max Supply Voltage | 18V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current per Channel | 60mA |
| Output Voltage | 18V |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| RoHS | Compliant |
Download the complete datasheet for Infineon BCR401WH6327XTSA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
