Infineon BCR402R technical specifications.
| Package/Case | SOT-143 |
| Current Rating | 65mA |
| Max Input Voltage | 18V |
| Min Input Voltage | 1.2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 1.2V |
| Number of Channels | 1 |
| Packaging | Tape and Reel |
| Resistance | 143R |
| RoHS Compliant | Yes |
| Series | Automotve/AEC-Q101 |
| RoHS | Compliant |
Download the complete datasheet for Infineon BCR402R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.