Infineon BCR402RE6327XT technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 330mW |
| Max Supply Voltage | 18V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Voltage | 16V |
| Packaging | Tape and Reel |
| Power Dissipation | 330W |
| Radiation Hardening | No |
| Supply Current | 540mA |
| RoHS | Compliant |
Download the complete datasheet for Infineon BCR402RE6327XT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
