Infineon BCR402RE6433HTMA1 technical specifications.
| Package/Case | SOT-143 |
| Contact Plating | Tin |
| Max Output Current | 60mA |
| Max Supply Voltage | 18V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current per Channel | 60mA |
| Output Voltage | 16V |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | Automotive, AEC-Q101 |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon BCR402RE6433HTMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.