Infineon BCR402WE6327 technical specifications.
| Package/Case | SOT-343-4 |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 18V |
| Output Voltage | 16V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Supply Current | 540uA |
| RoHS | Compliant |
Download the complete datasheet for Infineon BCR402WE6327 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
