Infineon BCR402WE6327HTSA1 technical specifications.
| Package/Case | SOT-343-4 |
| Max Operating Temperature | 150°C |
| Max Supply Voltage | 18V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current per Channel | 60mA |
| Output Voltage | 18V |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| RoHS Compliant | No |
| Series | Automotive, AEC-Q101 |
| Supply Current | 540uA |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon BCR402WE6327HTSA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.