Infineon BCR402WH6327XT technical specifications.
| Package/Case | SOT-343 |
| Max Power Dissipation | 500mW |
| Operating Supply Voltage | 18V |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Infineon BCR402WH6327XT to view detailed technical specifications.
No datasheet is available for this part.