Infineon BCR405U technical specifications.
| Package/Case | SC |
| Current Rating | 65mA |
| Max Output Voltage | 38V |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 1.4V |
| Output Current | 65mA |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon BCR405U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.