Infineon BCR405UE6327XT technical specifications.
| Package/Case | SC |
| Max Operating Temperature | 150°C |
| Max Supply Voltage | 40V |
| Mount | Surface Mount |
| Packaging | Bulk |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 500uA |
| RoHS | Compliant |
Download the complete datasheet for Infineon BCR405UE6327XT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
