Infineon BCR410WE6327HTSA1 technical specifications.
| Package/Case | SOT-343-4 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon BCR410WE6327HTSA1 to view detailed technical specifications.
No datasheet is available for this part.