Infineon BCR420UE6327XT technical specifications.
| Package/Case | SC |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 40V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Power Dissipation | 1kW |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Infineon BCR420UE6327XT to view detailed technical specifications.
No datasheet is available for this part.