
NPN Digital Transistor, single configuration, designed for surface mounting in a 3-pin SOT-23 (TO-236AA) plastic package with gull-wing leads. Features a maximum collector-emitter voltage of 50V and a continuous DC collector current of 500mA, with a maximum power dissipation of 330mW. Includes a typical input resistor of 2.2 kOhm and a resistor ratio of 0.22. Operates across a wide temperature range from -65°C to 150°C.
Infineon BCR505E6327HTSA1 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOT-23 |
| Package/Case | SOT-23 |
| Package Description | Small Outline Transistor |
| Lead Shape | Gull-wing |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 2.9 |
| Package Width (mm) | 1.3 |
| Package Height (mm) | 1(Max) |
| Seated Plane Height (mm) | 1 |
| Pin Pitch (mm) | 0.95 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | TO-236AA |
| Type | NPN |
| Configuration | Single |
| Maximum Collector-Emitter Voltage | 50V |
| Maximum Continuous DC Collector Current | 500mA |
| Maximum Power Dissipation | 330mW |
| Typical Input Resistor | 2.2kOhm |
| Typical Resistor Ratio | 0.22 |
| Maximum Collector-Emitter Saturation Voltage | [email protected]@50mAV |
| Minimum DC Current Gain | 70@50mA@5V |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Cage Code | CG091 |
| EU RoHS | Yes |
| HTS Code | 8541210075 |
| Schedule B | 8541210080 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Infineon BCR505E6327HTSA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.