Infineon BCV46E6327 technical specifications.
| Package/Case | TO-236-3 |
| Collector Base Voltage (VCBO) | 80V |
| Collector Emitter Breakdown Voltage | 60V |
| Collector-emitter Voltage-Max | 1V |
| Max Breakdown Voltage | 60V |
| Max Collector Current | 500mA |
| Max Power Dissipation | 360mW |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Transition Frequency | 200MHz |
| Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Infineon BCV46E6327 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
