
PNP Darlington transistor for surface mount applications. Features a 60V collector-emitter voltage and 0.5A continuous DC collector current. This single-element transistor is housed in a 3-pin SOT-23 (TO-236AA) plastic package with gull-wing leads, measuring 2.9mm x 1.3mm x 1mm. Maximum power dissipation is 360mW, with a wide operating temperature range of -65°C to 150°C.
Infineon BCV46E6327HTSA1 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOT-23 |
| Package/Case | SOT-23 |
| Package Description | Small Outline Transistor |
| Lead Shape | Gull-wing |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 2.9 |
| Package Width (mm) | 1.3 |
| Package Height (mm) | 1(Max) |
| Seated Plane Height (mm) | 1 |
| Pin Pitch (mm) | 0.95 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | TO-236AA |
| Type | PNP |
| Configuration | Single |
| Number of Elements per Chip | 1 |
| Maximum Collector-Emitter Voltage | 60V |
| Maximum Collector Base Voltage | 80V |
| Maximum Emitter Base Voltage | 10V |
| Maximum Continuous DC Collector Current | 0.5A |
| Maximum Power Dissipation | 360mW |
| Maximum Base Emitter Saturation Voltage | [email protected]@100mAV |
| Maximum Collector-Emitter Saturation Voltage | [email protected]@100mAV |
| Minimum DC Current Gain | 10000@100mA@5V|2000@100uA@1V|2000@500mA@5V|4000@10mA@5V |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Cage Code | CG091 |
| EU RoHS | Yes |
| HTS Code | 8541210075 |
| Schedule B | 8541210080 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Infineon BCV46E6327HTSA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.