Infineon BCV46E6327XT technical specifications.
| Package/Case | SOT-23 |
| Current Rating | -500mA |
| Lead Free | Lead Free |
| Packaging | Cut Tape |
| DC Rated Voltage | -60V |
| RoHS | Compliant |
Download the complete datasheet for Infineon BCV46E6327XT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.