The BCV47E6327XT is a surface mount NPN bipolar junction transistor with a collector emitter saturation voltage of 1V and a maximum operating temperature of 150°C. It has a current rating of 500mA and a DC rated voltage of 60V. The transistor is packaged in a SOT-23 case and is lead free. It is suitable for use in a variety of applications, including general purpose switching and amplification.
Infineon BCV47E6327XT technical specifications.
| Package/Case | SOT-23 |
| Collector Base Voltage (VCBO) | 80V |
| Collector Emitter Saturation Voltage | 1V |
| Collector Emitter Voltage (VCEO) | 60V |
| Current Rating | 500mA |
| Emitter Base Voltage (VEBO) | 1.5V |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Radiation Hardening | No |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Infineon BCV47E6327XT to view detailed technical specifications.
No datasheet is available for this part.
