
NPN bipolar junction transistor (BJT) for surface mount applications. Features a 30V collector-emitter voltage and 0.1A maximum DC collector current. This dual common base configuration offers 300mW maximum power dissipation within a 4-pin SOT-143 (TO-253AA) plastic package. Operating temperature range is -65°C to 150°C.
Infineon BCV61BE6327HTSA1 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | TO-253-AA |
| Package/Case | SOT-143 |
| Package Description | Small Outline Transistor |
| Lead Shape | Gull-wing |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 2.9 |
| Package Width (mm) | 1.3 |
| Package Height (mm) | 1(Max) |
| Seated Plane Height (mm) | 1 |
| Pin Pitch (mm) | 1.9|1.7 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | TO-253AA |
| Type | NPN |
| Configuration | Dual Common Base |
| Number of Elements per Chip | 2 |
| Maximum Collector Base Voltage | 30V |
| Maximum Emitter Base Voltage | 6V |
| Maximum Collector-Emitter Voltage | 30V |
| Maximum DC Collector Current | 0.1A |
| Maximum Power Dissipation | 300mW |
| Material | Si |
| Minimum DC Current Gain | [email protected]@5V|200@2mA@5V |
| Maximum Transition Frequency | 250(Typ)MHz |
| Category | Bipolar Small Signal |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Cage Code | CG091 |
| EU RoHS | Yes |
| HTS Code | 8541210075 |
| Schedule B | 8541210080 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Infineon BCV61BE6327HTSA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.