Infineon BCV61BE6433HTMA1 technical specifications.
| Package/Case | TO-253-4 |
| Collector Base Voltage (VCBO) | 30V |
| Collector Emitter Saturation Voltage | 600mV |
| Current Rating | 100mA |
| Emitter Base Voltage (VEBO) | 6V |
| Height | 0.9mm |
| Length | 2.9mm |
| Max Collector Current | 100mA |
| Max Frequency | 250MHz |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 300mW |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Voltage Rating | 30V |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon BCV61BE6433HTMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
