The BCV62CE6327XT is a surface mount NPN transistor with a collector base voltage of 30V and a maximum collector current of 100mA. It operates over a temperature range of -65°C to 150°C and has a maximum power dissipation of 300mW. The device is packaged in a SOT-143 package and is available on cut tape.
Infineon BCV62CE6327XT technical specifications.
| Package/Case | SOT-143 |
| Collector Base Voltage (VCBO) | 30V |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 300mW |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Infineon BCV62CE6327XT to view detailed technical specifications.
No datasheet is available for this part.