Infineon BCW60CE6420 technical specifications.
| Package/Case | SOT-23 |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 330mW |
| Mount | Surface Mount |
| RoHS | Compliant |
Download the complete datasheet for Infineon BCW60CE6420 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.